
Image similar
Piece
Crossbar switch
58.34.9.024.0900
Screw terminal
24 V DC
4 change-overs
AgNi
24 V DC
250 V AC
7 A
+ LED
IP20
86.9 mm
27 mm
78.4 mm
(W x H x D) 27 x 78.4 x 86.9 mm
1 pc(s)
Yes
7 A
27
83 mm
76 mm
15 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
DC
IP20
TRUE
19.2-26.4 V
DC
0
0
4
User & Safety Instructions 3323710 Finder 58.34.9.024.0900 Crossbar switch 24 V DC 7 A 4 change-overs Piece 1 pc(s)