Image similar
Piece
Plug-in relay
60.13.8.006.0040
6 V AC
2.2 VA
3 change-overs
AgNi
250 V AC
10 A
Jack connector
IP20
32.5 mm
54.2 mm
36.4 mm
(W x H x D) 32.5 x 54.2 x 36.4 mm
1 pc(s)
Yes
10 A
32.5
54.2 mm
36.4 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
6-6 V
6-6 V
AC
FALSE
4.8-6.6 V
4.8-6.6 V
AC
0
0
3
User & Safety Instructions 3323100 Finder 60.13.8.006.0040 Plug-in relay 6 V AC 10 A 3 change-overs 1 pc(s) Piece