
Image similar
Plug-in relay
60.13.8.230.5040
230 V AC
2.2 VA
3 change-overs
AgNi hard gold plated
250 V AC
10 A
Jack connector
IP20
32.5 mm
54.2 mm
36.4 mm
(W x H x D) 32.5 x 54.2 x 36.4 mm
1 pc(s)
Yes
10 A
32.5
54.2 mm
36.4 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
230-230 V
230-230 V
Gold
AC
FALSE
184-253 V
184-253 V
AC
0
0
3
User & Safety Instructions 3323181 Finder 60.13.8.230.5040 Plug-in relay 230 V AC 10 A 3 change-overs 1 pc(s)