
Highlights & Details
Finder 62.33.9.012.0040 Plug-in relay 12 V DC 16 A 3 change-overs 1 pc(s)
Our service for you
Technical specifications
- Relays Degree of protection: RT I
- Product type
Plug-in relay
- Type
62.33.9.012.0040
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9.6 V DC
- Max. pick-up voltage
13.2 V DC
- Resistance (coil)
110 Ω
- Contact type
3 change-overs
- Contact material
AgCdO
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Connection
Type C CEE 7/16 plug 4.8 mm
- Electrical lifespan
100 x 103 switching games
- Durability
(AC / DC) 10 x 106/30 x 106 switching games
- Features
+ test button (lockable)
+ mechanical display
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
35.8 mm
- Width
38.2 mm
- Height
49.1 mm
- Dim
(L x W x H) 35.8 x 38.2 x 49.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Contactors
- Nominal voltage (details)
12 V DC
- Nominal current (details)
16 A
- Switching capacity
(AC1) 16 A/250 V AC
- Temperature range
-40 - +70 °C
16 A
38.2
47.6 mm
35.8 mm
30 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
12-12 V
DC
FALSE
9.6-13.2 V
DC
0
0
3
Documents & Downloads
Datasheet
Datasheet 503070 Finder 62.33.9.012.0040 Plug-in relay 12 V DC 16 A 3 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503070 Finder 62.33.9.012.0040 Plug-in relay 12 V DC 16 A 3 change-overs 1 pc(s)
Description
Features
- Test key
Hints
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















