• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 62.33.9.024.0040 Plug-in relay 24 V DC 16 A 3 change-overs 1 pc(s)

1/4
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Contact type
3 change-overs
Switching voltage (max.)
400 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 62.33.9.024.0040 Plug-in relay 24 V DC 16 A 3 change-overs 1 pc(s)

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Relays Degree of protection: RT I
Product type

Plug-in relay

Type

62.33.9.024.0040

Coil nominal voltage

24 V DC

Min. pick-up voltage

19.2 V DC

Max. pick-up voltage

26.4 V DC

Resistance (coil)

445 Ω

Contact type

3 change-overs

Contact material

AgCdO

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Connection

Type C CEE 7/16 plug 4.8 mm

Electrical lifespan

100 x 103 switching games

Durability

(AC / DC) 10 x 106/30 x 106 switching games

Features

+ test button (lockable)

+ mechanical display

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

35.8 mm

Width

38.2 mm

Height

49.1 mm

Dim

(L x W x H) 35.8 x 38.2 x 49.1 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

Contactors

Nominal voltage (details)

24 V DC

Nominal current (details)

16 A

Switching capacity

(AC1) 16 A/250 V AC

Temperature range

-40 - +70 °C

Documents & Downloads

Datasheet

Datasheet 503082 Finder 62.33.9.024.0040 Plug-in relay 24 V DC 16 A 3 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503082 Finder 62.33.9.024.0040 Plug-in relay 24 V DC 16 A 3 change-overs 1 pc(s)

Conformity certificate

Conformity certificate 503082 Finder 62.33.9.024.0040 Plug-in relay 24 V DC 16 A 3 change-overs 1 pc(s)

Certificate

Certificate 503082 Finder 62.33.9.024.0040 Plug-in relay 24 V DC 16 A 3 change-overs 1 pc(s)

Description

Industrial relay with 3 changeover contacts.

Features

  • Test key

Hints

Approvals: VDE, UL, CSA, RINA, Semko, IMQ, S. Information on the voltage range at 20 ° C.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)