• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 80.71.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 24 h 1 maker Piece

1/3
Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
On-delay
Single-shot leading-edge
Flasher, symmetric, pulse ON
Off-delay through auxiliary contact
On-/Off-delay
Single shot leading edge through auxiliary contact
Min. operating voltage
24 V DC
24 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 90.99
-16 %
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Time relay multifunction, semi-conductor output 80.71.0.240.0000

  • 17.5 mm wide
  • Six time scales from 0.1s to 24h
  • High input/output isolation
  • 35mm DIN rail (EN 60715) mount
  • • Multi-voltage output (24...240V AC/DC), independent from the input voltage
  • Multi-voltage input with “PWM clever” technology
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

  • Pulse duration: (if control via B1) 50 ms
  • Recovery duration: 50 ms
Packaging type

Piece

Product type

TDR

Type

80.71.0.240.0000

Type

Multifunction

Connection

Screw terminal

Functions

On-delay

Single-shot leading-edge

Flasher, symmetric, pulse ON

Off-delay through auxiliary contact

On-/Off-delay

Single shot leading edge through auxiliary contact

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

24, 24 - 240, 240 V DC, V AC

Contact type

1 maker

Switching voltage (max.)

240 V DC

240 V AC

Switching current (max.)

1 A

Max. switching capacity

2000 VA

Time range (min.)

0.1 s

Time range (max.)

24 h

Time range(s)

2 s

20 s

2 min

20 min

2 h

24 h

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

17.5 mm

Height

60.8 mm

Depth

88.8 mm

Dim

(W x H x D) 17.5 x 60.8 x 88.8 mm

Content

1 pc(s)

Type

Semiconductor time relay multifunction

Switching capacity


2000 VA

Switching voltage

24 - 240 Vdc/ac

Switching current

1 A

Type

80.41.0.240.0000

Time range

6 time ranges 24 h

Operating voltage

24 - 240 V DC/AC

1 A

17.5

56.5 mm

84 mm

10 A

FALSE

Screw connection

24-240 V

24-240 V

24-240 V

AC/DC

IP20

19-265 V

19-265 V

19-265 V

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 503192 Finder 80.71.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 24 h 1 maker Piece

User & Safety Instructions

User & Safety Instructions 503192 Finder 80.71.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 24 h 1 maker Piece

Information

Information 503192 Finder 80.71.0.240.0000 TDR Multifunction 1 pc(s) Time range: 0.1 s - 24 h 1 maker Piece

Description

Features

  • AI: On-delay
  • DI: Interval
  • SW: Symmetrical flasher (starting pulse on)
  • BE: Off-delay with control signal
  • CE: On- and off-delay with control signal
  • DE: Interval with control signal on

Hints

Approvals: CE, GOST, cULus.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.48€ 83.48*

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)