• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 85.02.0.024.0000 TDR 85.02.0.024.0000 24 V AC, 24 V DC Multifunction

Image similar
Product type
TDR
Type
Multifunction
Contact type
2 change-overs
Switching voltage (max.)
400 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 57.99
-17 %
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature time relay, pluggable

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Time ranges: 0.05 - 1 s, 0.5 - 10 s, 5 - 100 s, 0.5 - 10 min, 5 - 100 min, 0.5 - 10 h, 5 - 100 h
Product type

TDR

Type

85.02.0.024.0000

Type

Multifunction

Connection

Jack connector

Functions

On-delay

Single-shot leading-edge

Flasher, symmetric, pulse ON

Pulser

Operating voltage

24 V AC

24 V DC

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Min. temperature

-20 °C

Max. temperature

+50 °C

IP40

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1842263 Finder 85.02.0.024.0000 TDR 85.02.0.024.0000 24 V AC, 24 V DC Multifunction

User & Safety Instructions

User & Safety Instructions 1842263 Finder 85.02.0.024.0000 TDR 85.02.0.024.0000 24 V AC, 24 V DC Multifunction

Information

Information 1842263 Finder 85.02.0.024.0000 TDR 85.02.0.024.0000 24 V AC, 24 V DC Multifunction

Description

Hints

Approvals: CULus, EAC, CSA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.48€ 54.48*

What kind of DIN Rail Mount Timers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)