• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 90.14 Relay socket (L x W x H) 27 x 27 x 13.5 mm 50 pc(s)

Image similar
Product type
Relay socket
Connection
Print
Mounting type
PCB
Content
50 pc(s)
Operating voltage
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.20 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay socket

Content

50 pc(s)

Connection

Print

Mounting type

PCB

Operating voltage
Number of pins

8

Width

27 mm

Height

13.5 mm

Length

27 mm

Dim

(L x W x H) 27 x 27 x 13.5 mm

RoHS-compliant

Yes

Type

90.14

Description

Socket with PCB connections relay 60.12, color blue

This text is machine translated.