• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 93.01.7.024.0 Relay socket (L x W x H) 75.6 x 6.2 x 87.9 mm 10 pc(s)

Image similar
Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Content
10 pc(s)
Operating voltage
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.60 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay socket

Content

10 pc(s)

Connection

Screws

Mounting type

DIN rail

Operating voltage
Width

6.2 mm

Height

87.9 mm

Length

75.6 mm

Dim

(L x W x H) 75.6 x 6.2 x 87.9 mm

RoHS-compliant

Yes

Type

93.01.7.024.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2474842 Finder 93.01.7.024.0 Relay socket (L x W x H) 75.6 x 6.2 x 87.9 mm 10 pc(s)

Description

Relay socket with screw terminals for DIN rail, color black, for relay 34.51 and the solid state relay 34.81.7.024.9024, with retaining and dismantling lever, integrated display and EMC interference suppression circuit of the coil, 'safe separation' according to VDE 0106, part 101 Rated operating voltage: 6-12-24 V DC

This text is machine translated.