• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 93.02.7.024.0 Relay socket (L x W x H) 77.1 x 14 x 89.7 mm 10 pc(s)

Image similar
Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Content
10 pc(s)
Operating voltage
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.00 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay socket

Content

10 pc(s)

Connection

Screws

Mounting type

DIN rail

Operating voltage
Width

14 mm

Height

89.7 mm

Length

77.1 mm

Dim

(L x W x H) 77.1 x 14 x 89.7 mm

RoHS-compliant

Yes

Type

93.02.7.024.0

Description

Relay socket with screw terminals for DIN rail, color black, for relay 41.52/61, 41.81, with holding and dismantling lever, integrated display and EMC interference suppression circuit of the coil Rated operating voltages 6-12-24 V DC

This text is machine translated.