• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 93.02.7.024.0 Relay socket + EMC emission suppressor Compatible with series: Finder 41 series Finder 41.52 (L x W

Image similar
Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Compatible with (type)
Finder 41.52
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay socket

Content

1 pc(s)

Features

+ EMC emission suppressor

Factory colour

Black

Connection

Screws

Mounting type

DIN rail

Compatible with

Finder

Compatible with series

Finder 41 series

Compatible with (type)

Finder 41.52

Width

14 mm

Height

89.7 mm

Length

77.1 mm

Dim

(L x W x H) 77.1 x 14 x 89.7 mm

RoHS-compliant

Yes

Type

93.02.7.024.0

DIN rail (top hat rail) 35 mm

14

77.1 mm

89.7 mm

FALSE

Screw connection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323763 Finder 93.02.7.024.0 Relay socket + EMC emission suppressor Compatible with series: Finder 41 series Finder 41.52 (L x W

Description

Relay socket with screw terminals for DIN rail, black, for relays 41.52/61, 41.81, with bracket and dismantling lever, integrated display and EMC interference reduction circuit for the coil Operating nominal voltages 6-12-24 V DC

This text is machine translated.

More interesting products

(*All information is plus legal VAT)