• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 39.20.8.230.8240 2 A Switching voltage (max.): 230 V AC 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (max.)
230 V AC
Switching voltage (max.)
230 V AC
Current load (max.)
2 A
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 33.99 / piece)
€ 50.99
-33 %
€ 339.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

39.20 interface relay MASTER output (SSR)

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Piece

Product type

SSR

Type

39.20.8.230.8240

Connection

Screw terminal

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Switching voltage (max.)

230 V AC

Current load (max.)

2 A

Output voltage (min.)

12 V AC

Output voltage (max.)

275 V AC

Max. output current

2 A

Contact type

1 maker

Content

1 pc(s)

Nominal control voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 1217536 Finder SSR 39.20.8.230.8240 2 A Switching voltage (max.): 230 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1217536 Finder SSR 39.20.8.230.8240 2 A Switching voltage (max.): 230 V AC 1 pc(s)

Description

Sleek interface relay for DIN rail with semiconductor output. For correct connection of actuators to PLC outputs. Actuator connections on same coupling relay output with simple cable assignment.

This text is machine translated.

Hints

Approvals: cULus, EAC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 513.69€ 343.69*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)