• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FireAngel Mounting rod

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

FireAngel Mounting rod ST-MH 220

  • Easy to use
  • Extendable from 85 to 220 cm
  • Clever snap-in system
  • Robust and light design
  • For FireAngel St-622-DE P-line/St-630-DE P-line/St-632-DE P-line

Technical specifications

  • Material: Aluminium
  • Length pushed together 85 cm
  • Length extended to 220 cm
Product type

Mounting rod

Content

1 pc(s)

Weight

770 g

Height

220 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088699 FireAngel Mounting rod

Description

The mounting help simplifies the mounting/dismantling and the service of smoke detectors. The mounting rod is suitable for the FireAngel smoke detector ST-630-DE, ST-630-DE P-Line, ST-620-DE and ST-622-DE P-Line. This specially designed mount has a snap-in system that locks and holds the detector in place. This allows fast and secure mounting and removal of the smoke detector from the mounting plate. The mounting help is made of robust and light aluminum. The two-part telescopic rod has a length of 220 cm. When pushed together it has a length of 127 cm and fits in every vehicle.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)