• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 090867 UX 14 x 75 K NV Universal dowel 75 mm 1 Set

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer UX 14 x 75 universal plug

  • Dowels holds in all building materials.
  • Easy insertion through the mounting part in drilled hole.
  • Optimal screw guide ensures maximum hold.
  • High-quality nylon construction.

Technical specifications

Product type

Universal dowel

Length

75 mm

Suitable for

Concrete

Cored bricks

Hollow block

Natural stone

Flintlime bricks

PVC sheets

Foamed concrete wall

Foamed ceiling boards

Chipboard

Drywall sheet

Solid brick

Show more
Content

1 Set

Outside Ø

14 mm

Documents & Downloads

Datasheet

Datasheet 3065895 Fischer 090867 UX 14 x 75 K NV Universal dowel 75 mm 1 Set

Datasheet 3065895 Fischer 090867 UX 14 x 75 K NV Universal dowel 75 mm 1 Set

Description

The Fischer UX universal plug is the all-rounder made of high-quality nylon. The dowel holds in concrete, but also in porous concrete, in masonry and gypsum plasterboard as well as gypsum fiberboards. The dowel is knotted in these building materials. With the Fischer UX universal plug, lights, curtain rails, light cabinets and baseboards can be fixed, for example.

This text is machine translated.

Scope of delivery

  • 2 x universal plugs UX 14 x 75