• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 090869 UX 6 x 50 R K NV Universal dowel 50 mm 1 Set

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer UX 6 x 50 R universal plug with edge

  • Dowels holds in all building materials.
  • Dowel does not slip into the hole thanks to its edge.
  • Optimal screw guide ensures maximum hold.
  • High-quality nylon construction.

Technical specifications

Product type

Universal dowel

Length

50 mm

Suitable for

Concrete

Cored bricks

Hollow block

Natural stone

Flintlime bricks

PVC sheets

Foamed concrete wall

Foamed ceiling boards

Chipboard

Drywall sheet

Solid brick

Show more
Content

1 Set

Outside Ø

6 mm

Documents & Downloads

Datasheet

Datasheet 3065897 Fischer 090869 UX 6 x 50 R K NV Universal dowel 50 mm 1 Set

Datasheet 3065897 Fischer 090869 UX 6 x 50 R K NV Universal dowel 50 mm 1 Set

Description

The Fischer universal plug is the all-rounder made of high-quality nylon. The dowel holds in concrete, but also in porous concrete, in masonry and gypsum plasterboard and gypsum fiberboards. The dowel is knotted in these building materials. Convenient is the molded edge. This means that the plug does not slip into the drilled hole when inserted. With the Fischer UX universal plug, lights, curtain rails, light cabinets and baseboards can be fixed, for example.

This text is machine translated.

Scope of delivery

  • 20 x universal dowel UX 6 x 50 R (with lip)