• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 090876 UX 14 x 75 S K NV Universal dowel 75 mm 1 Set

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer UX 14 x 75 S universal plug with screw

  • Dowels holds in all building materials.
  • Dowel spread out in solid building materials.
  • Maximum grip in perforated and panel materials thanks to knotting.
  • Optimum screw guide by slanting connecting bridges.
  • With suitable screw for maximum support.

Technical specifications

Product type

Universal dowel

Length

75 mm

Suitable for

Concrete

Cored bricks

Hollow block

Natural stone

Flintlime bricks

PVC sheets

Foamed concrete wall

Foamed ceiling boards

Chipboard

Drywall sheet

Solid brick

Show more
Content

1 Set

Outside Ø

14 mm

Documents & Downloads

Datasheet

Datasheet 3065904 Fischer 090876 UX 14 x 75 S K NV Universal dowel 75 mm 1 Set

Datasheet 3065904 Fischer 090876 UX 14 x 75 S K NV Universal dowel 75 mm 1 Set

Description

The Fischer UX universal plug is a plastic plug made of high-quality nylon. The Fischer universal plug expands into solid construction materials and knotted in hollow and panel materials for maximum support. Thus, the Fischer UX is always the right choice - even with an unknown construction material. In the version without edge the Fischer UX universal plug is suitable for through-hole mounting. The screws supplied provide optimum hold.

This text is machine translated.

Scope of delivery

  • 2 x universal plugs UX 14 x 75
  • 2 x 6-KT screws 10 x 100