• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 503781 SXR 10 x 120 T K NV Plug (long) 120 mm 1 Set

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer SXR 10 x 120 T countersunk screw long shaft plugs

  • Low anchoring depth saves time and costs.
  • ETA evaluation in concrete and masonry.
  • With pre-mounted safety screw with countersunk head.
  • Dowel spread out in solid building materials.
  • The dowel anchored in the hollow space in perforated building materials.

Technical specifications

Product type

Plug (long)

Material

Steel

Length

120 mm

Suitable for

Concrete

Cored bricks

Flintlime hollow bricks

Flintlime bricks

Natural stone

Foamed concrete wall

Solid brick

Thermal insulation blocks

Content

1 Set

Outside Ø

10 mm

Material properties

zinc galvanized

Documents & Downloads

Datasheet

Datasheet 3065956 Fischer 503781 SXR 10 x 120 T K NV Plug (long) 120 mm 1 Set

Datasheet 3065956 Fischer 503781 SXR 10 x 120 T K NV Plug (long) 120 mm 1 Set

Information

Information 3065956 Fischer 503781 SXR 10 x 120 T K NV Plug (long) 120 mm 1 Set

Description

The Fischer SXR-T long shaft bolt is a high-quality nylon plug with pre-mounted Fischer safety screw with countersunk head. Thanks to the special dowel geometry the SXR can be used in solid building materials and perforated building materials. Due to the low anchorage depth of only 50 mm, the long shaft bolt can be processed particularly economically, especially in case of multiple fixings of non-load systems. The Fischer SXR-T long shaft anchor bolt with the countersunk screw is particularly recommended for fixing wooden structures.

This text is machine translated.

Scope of delivery

  • 4 x SXR 10 x 120, 4 x countersunk screws 7.0 x 127 mm