User & Safety Instructions 484103 Fischer 509224 Threaded rod M12 1 m Steel zinc galvanized 10 pc(s)
Description
The fishermen anchor rod FIS A is made of electro-galvanised steel grade 8.8. The Anchor rod is a system component for the different fischer injection mortar. In connection with the injektionsmorteln is the fishermen anchor rod suitable for all surfaces or approved. For the maximum load capacity of the system is a thorough drill hole cleaning is recommended. The system is designed for fixing steel constructions, stairs and machines in the interior.
This text is machine translated.
Features
The universal solution for different fischer injection mortar. This simplifies the complexity and storage
In combination with the various fishing injektionsmorteln approved for anchoring in gerissenem and ungerissenem concrete, solid masonry, perforated brick masonry and aerated concrete
The meter for the need-oriented cutting to length.
Optimal load adjustment by variable anchoring depth. This reduces assembly and material costs.
Hints
N.B. Dimension tolerance: up to 1.5%
Description
The fishermen anchor rod FIS A is made of electro-galvanised steel grade 8.8. The Anchor rod is a system component for the different fischer injection mortar. In connection with the injektionsmorteln is the fishermen anchor rod suitable for all surfaces or approved. For the maximum load capacity of the system is a thorough drill hole cleaning is recommended. The system is designed for fixing steel constructions, stairs and machines in the interior.
This text is machine translated.
Features
The universal solution for different fischer injection mortar. This simplifies the complexity and storage
In combination with the various fishing injektionsmorteln approved for anchoring in gerissenem and ungerissenem concrete, solid masonry, perforated brick masonry and aerated concrete
The meter for the need-oriented cutting to length.
Optimal load adjustment by variable anchoring depth. This reduces assembly and material costs.