• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 65173 Threaded rod M10 1 m Stainless steel A2 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Threaded rod

Length

1 m

Material

Stainless steel

Thread size

M10

Content

5 pc(s)

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479564 Fischer 65173 Threaded rod M10 1 m Stainless steel A2 5 pc(s)

Description

The fishermen threaded rod G A2 is a connecting element between the attachment point in the load-bearing element and the fastening element on the suspended or elevated element. It can be, for example, pipes or ventilation ducts. The threaded rod is made from high-quality steel.

This text is machine translated.

Features

  • A2 stainless steel for corrosive atmosphere
  • Easy to set up

Hints

N.B. Dimension tolerance: up to 1.5%