• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 557092 G Threaded rod M10 3000 mm Steel zinc galvanized 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Threaded rod

Length

3000 mm

Material

Steel

Thread size

M10

Dim
Content

5 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484370 Fischer 557092 G Threaded rod M10 3000 mm Steel zinc galvanized 5 pc(s)

Description

The fishermen threaded rod G is a connecting element between the attachment point in the load-bearing element and the fastening element on the suspended or elevated element. It can be, for example, pipes or ventilation ducts. The threaded rod is made from high-quality steel.

This text is machine translated.

Features

  • From electro-galvanised
  • Easy to set up
  • Screw thread geometry makes it easier
  • Ideal for fischer installation systems.

Hints

N.B. Dimension tolerance: up to 1.5%