User & Safety Instructions 484375 Fischer 579746 Threaded rod M12 2 m Steel zinc galvanized 25 pc(s)
Description
The fishermen threaded rod G is a connecting element between the attachment point in the load-bearing element and the fastening element on the suspended or elevated element. It can be, for example, pipes or ventilation ducts. The threaded rod is made from high-quality steel.
This text is machine translated.
Features
From electro-galvanised
Easy to set up
Screw thread geometry makes it easier
Ideal for fischer installation systems.
Hints
N.B. Dimension tolerance: up to 1.5%
Description
The fishermen threaded rod G is a connecting element between the attachment point in the load-bearing element and the fastening element on the suspended or elevated element. It can be, for example, pipes or ventilation ducts. The threaded rod is made from high-quality steel.