• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 513892 Dowel organiser box 101 Parts

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 101 Parts)
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Dowel organiser box

Material

Plastic

Suitable for

Plasterboard

Content

101 Parts

Features

incl. screw

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484983 Fischer 513892 Dowel organiser box 101 Parts

Information

Information 484983 Fischer 513892 Dowel organiser box 101 Parts

Description

The Fishermen Meister-Box GK contains pre-sorted 50 plasterboard plugs GK, 38 chipboard screws 4.2 x 35, 6 angle hooks 4.2 x 40, 6 round hooks 4x46 and the setting tool. The Meister-Box manufactured from high-quality and impact-resistant plastic is ideal for workshop and construction site. The transparent lid allows the overview at a glance. The Fishermen Meister-Box locks firmly and can be filled again with dowels.

This text is machine translated.

Features

  • High-quality box to refill
  • No searching: main diameter pre-sorted
  • With suitable screws and hooks
  • With setting tool
  • Transparent lid: Overview At a glance.

Scope of delivery

  • Drivers
  • 50 x GK dowel
  • 38 x screw 4.2 x 35 mm
  • 6 x angle hooks 4.2 x 40 mm
  • 6 x round hooks 4.0 x 46 mm.

More interesting products

(*All information is plus legal VAT)