• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 513894 Assorted dowels 118 Parts

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 118 Parts)
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Assorted dowels

Material

Plastic

Content

118 Parts

Features

incl. plywood screw

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484986 Fischer 513894 Assorted dowels 118 Parts

Description

The Meister-Box Fischer UX with screws and hook contains pre-sorted 50 UX 6x35 R universal plug, 25 UX 8x50 R universal plug as well as 20 chipboard screws 4.5 x 60, 15 chipboard screws 5 x 70, 4 angle hooks 5.5 x 70, 4 round hooks 5.5 x 80. The Meister-Box manufactured from high-quality and impact-resistant plastic is ideal for workshop and construction site. The transparent lid allows the overview at a glance. The Fishermen Meister-Box locks firmly and can be filled again with dowels.

This text is machine translated.

Features

  • High-quality box to refill
  • No searching: main diameter pre-sorted
  • With suitable screws and hooks
  • Transparent lid: Overview At a glance.

Scope of delivery

  • 50 x UX-R plugs 6 x 35 mm
  • 25 x UX-R dowel 8 x 50 mm
  • 20 x screw 4.5 x 60 mm
  • 15 x screw 5 x 70 mm
  • 4 x round hooks 5.5 x 80 mm
  • 4 x L-hook 5 x 70 mm.

More interesting products

(*All information is plus legal VAT)