Prolonged processing time prevents premature curingMany System-Approval availableExtensive system accessoriesUniversal injection mortar with guaranteed safety for many applicationsSet: Heavy loads easily assembled
Technical specifications
Product type
Heavy duty anchor
Suitable for
Concrete
Structural lightweight concrete hollow block
Cored bricks
Flintlime hollow bricks
Flintlime bricks
Foamed concrete wall
Solid brick
Content
1 Set
Variants(All information include VAT, plus shipping costs)
Security datasheet 2699280 Fischer 536669 Heavy duty anchor 1 Set
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 501: Dispose of contents/container at …
P 273: Avoid release into the environment
P 391: Collect spillage
Description
The heavy-duty fixed attachment set with anchor rod is based on a vinyl-hybrid 2K injection mortar with an extended hardening time. This prevents premature curing even at summer temperatures, making the injection mortar ideal for large bore depths. The set includes 1 cartridge multifunction Mortar 150 C, 4x threaded rod 8 x 110 galvanized, 4x FIS H 12 x 85 K screens and 1 x static mixers. This allows you to use the software directly in your application. The injection cartridge can be processed quickly and with a minimum of force.
This text is machine translated.
Features
Application conditions: Fire protection classification Base material (composite mortar): Vinyl ester Type of container (compound mortar): Injection system
Scope of delivery
1 150 ml cartridge4 x threaded rod 8 x 110 GVZ4 x washers and nuts4 x FIS H 12 x 85 K screens1 x Statics mixer FIS MR Plus
Description
The heavy-duty fixed attachment set with anchor rod is based on a vinyl-hybrid 2K injection mortar with an extended hardening time. This prevents premature curing even at summer temperatures, making the injection mortar ideal for large bore depths. The set includes 1 cartridge multifunction Mortar 150 C, 4x threaded rod 8 x 110 galvanized, 4x FIS H 12 x 85 K screens and 1 x static mixers. This allows you to use the software directly in your application. The injection cartridge can be processed quickly and with a minimum of force.
This text is machine translated.
Features
Application conditions: Fire protection classification Base material (composite mortar): Vinyl ester Type of container (compound mortar): Injection system
Scope of delivery
1 150 ml cartridge4 x threaded rod 8 x 110 GVZ4 x washers and nuts4 x FIS H 12 x 85 K screens1 x Statics mixer FIS MR Plus