• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 540125 Plug (long) 140 mm 8 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usable length for anchoring depth 70 mm: 70 mm
  • Usable length for anchoring depth 50 mm: 90 mm
  • Usable length for anchoring depth 90 mm: 50 mm
  • Min. Drill hole depth for through-hole mounting: 150 mm
(Ø)

8 mm

Product type

Plug (long)

Material

Steel (stainless)

Length

140 mm

Dim

(Ø x L) 8 mm x 140 mm

Suitable for

Concrete

Content

50 pc(s)

Outside Ø

8 mm

Features

incl. countersunk screw

Material properties

rust-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878728 Fischer 540125 Plug (long) 140 mm 8 mm 50 pc(s)

Description

The fischer Long shaft anchor SXRL-T A4 is with the fishermen countersunk screw with T30-drive for multiple connections of the non-load-bearing systems in masonry, concrete and aerated concrete. Hole in the stone wall, the two zones of the dowel evenly spread force in aerated concrete and solid material combines these to a long spread element. With the safety screw made of non-rusting steel is the Long shaft anchor for attachments in outdoor areas such as façades, ceiling and roof substructures.

This text is machine translated.