• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 540879 Plug (long) 60 mm 8 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usable length for anchoring depth 50 mm: 10 mm
  • Min. Drill hole depth for through-hole mounting: 70mm
(Ø)

8 mm

Product type

Plug (long)

Length

60 mm

Dim

(Ø x L) 8 mm x 60 mm

Content

100 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877935 Fischer 540879 Plug (long) 60 mm 8 mm 100 pc(s)