• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 567898 ProfiBox SX Plus Green Fastener set 120 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fastener set

Material

Plastic

Suitable for

Concrete

Content

120 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404885 Fischer 567898 ProfiBox SX Plus Green Fastener set 120 pc(s)

Description

The master box made of high-quality and impact-resistant plastic is Ideal for workshop and construction site. The transparent lid enables an overview at a glance. The Fischer master box locks firmly and can be filled with dowels again. The Fischer SX Plus expanding plug is, by its 4-way spread, the specialist for solid building materials such as concrete, limestone and masonry. The special fixing wings provide a pre-fixing of the screw, so that these need not be additionally held in case of overhead applications. This screw fixing enables the user a flexible and comfortable setting procedure.

This text is machine translated.

Features

  • The SX Plus Green is suitable for the front end- and through hole mounting.
  • When inserting the dowel, the fixing wings fold inwards. This locks the screw into place when inserting it into the dowel and thus cannot fall out. WAS is very helpful, especially with overhead applications.
  • When the screw is tightened the SX Plus Green expands in four directions and thus is securely anchored in the building material.
  • The swivel lock prevents the dowel from twisting and allows easy installation.
  • Suitable for wood, chipboard and stock screws.
  • The screw length required is the length of the dowel + component thickness + screw diameter.
  • The SX Plus Green is produced with at least 50% renewable resources and is thus especially environment-friendly.
  • The 4-way spread provides for optimum force introduction in the building material and guarantees high holding values in full-hole and material.
  • The special fixing wings provide pre-fixing of the screw, which means that both the hands of the user are free during setting.
  • The free of spread pressure dowel prevents the screw from developing strut forces at the surface of the building material. This prevents tiles and plaster from bursting.
  • The special shape of the dowel allows it to be easily placed in the borehole with just a few hammer blows.
  • The noticeable torque indicates automatically when the screw is seated correctly and prevents the screw from overtightening.

Scope of delivery

  • 50 x green plugs 6 x 30 mm
  • 25 x green plugs 8x 40 mm
  • 30x screw 4.5 x 40 mm
  • 15x screw 5 x 55 mm

More interesting products

(*All information is plus legal VAT)