User & Safety Instructions 3437850 Fischer 574542 FIS V Zero 150 C Filling mortar 1 pc(s)
Description
The fischer universal mortar FIS V Zero, based on an innovative and special formula, offers maximum safety for humans and nature. The injection mortar complies with the highest occupational safety requirements and is classified as "non-labeling" in accordance with the CLP Regulation. FIS V Zero is certified for fasteners in torn and non-torn concrete, masonry as well as for subsequent reinforcement connections. Special applications such as anchorages in water-filled drill holes and installation at temperatures from -10 to 40°C, are regulated in the approval and offer maximum flexibility under all weather conditions.The recycled cartridge with 50% PCR content as well as the label with recycled paper contribute an important part to reducing the waste of raw materials and thus promote the recycling industry.
This text is machine translated.
Scope of delivery
Cartridge 150 ml
Static mixer FIS MR Plus
User manual.
Description
The fischer universal mortar FIS V Zero, based on an innovative and special formula, offers maximum safety for humans and nature. The injection mortar complies with the highest occupational safety requirements and is classified as "non-labeling" in accordance with the CLP Regulation. FIS V Zero is certified for fasteners in torn and non-torn concrete, masonry as well as for subsequent reinforcement connections. Special applications such as anchorages in water-filled drill holes and installation at temperatures from -10 to 40°C, are regulated in the approval and offer maximum flexibility under all weather conditions.The recycled cartridge with 50% PCR content as well as the label with recycled paper contribute an important part to reducing the waste of raw materials and thus promote the recycling industry.