• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 63494 Silicon pipe clamp FRSH 25 - 30 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

100 pc(s)

Material

Silicone

Clamping range

25 up to 30 mm

Thread size

M8

Thread

M8

Range (max.)

30 mm

Clamping range (min.)

25 mm

Material (details)

FRSH 25 - 30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479468 Fischer 63494 Silicon pipe clamp FRSH 25 - 30 100 pc(s)

Description

The fishermen silicon pipe clamp FRSH 25-30 for nominal size 3/4" with sound insulation insert for attaching high-tempered pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Connection nut with thread M8 for the admission of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Connection nut with thread M8
  • Sound insulation insert
  • Two screw for optimized adaptation to external pipe diameter.