• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 63520 Silicon pipe clamp FRSH 108 - 116 20 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

20 pc(s)

Material

Silicone

Clamping range

108 up to 116 mm

Thread size

M10

Thread

M10

Range (max.)

116 mm

Clamping range (min.)

108 mm

Material (details)

FRSH 108 - 116

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479480 Fischer 63520 Silicon pipe clamp FRSH 108 - 116 20 pc(s)

Description

The fishermen silicon pipe clamp FRSH 102-116 for nominal size 4" with sound insulation insert for attaching high-tempered pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Connection nut with thread M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Connection nut with thread M10
  • Sound insulation insert
  • Two screw for optimized adaptation to external pipe diameter.