• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 63500 Silicon pipe clamp FRSH 54 - 58 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

50 pc(s)

Material

Silicone

Clamping range

54 up to 59 mm

Range (max.)

59 mm

Clamping range (min.)

54 mm

Material (details)

FRSH 54 - 58

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479473 Fischer 63500 Silicon pipe clamp FRSH 54 - 58 50 pc(s)

Description

The fishermen silicon pipe clamp FRSH 54-59 with sound insulation insert for attaching high-tempered pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Connection nut with thread M8 for the admission of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Connection nut with thread M8
  • Sound insulation insert
  • Two screw for optimized adaptation to external pipe diameter.