• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 63537 Silicon pipe clamp FRSH 133 - 141 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

10 pc(s)

Material

Silicone

Clamping range

133 up to 141 mm

Range (max.)

141 mm

Clamping range (min.)

133 mm

Material (details)

FRSH 133 - 141

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479482 Fischer 63537 Silicon pipe clamp FRSH 133 - 141 10 pc(s)

Description

The fishermen silicon pipe clamp FRSH 133-141 for nominal size 5" with sound insulation insert for attaching high-tempered pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with combination thread M8/M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Nut with combination thread M8/M10
  • Sound insulation insert
  • Two screw for optimized adaptation to external pipe diameter.