User & Safety Instructions 479565 Fischer 65174 Threaded rod M10 1 m Stainless steel A4 5 pc(s)
Description
The fishermen threaded rod G A4 is a connecting element between the attachment point in the load-bearing element and the fastening element on the suspended or elevated element. It can be, for example, pipes or ventilation ducts. The threaded rod is made from high-quality steel.
This text is machine translated.
Features
A4 stainless steel for highly corrosive atmosphere
Easy to set up
Ideal for fischer installation systems.
Hints
N.B. Dimension tolerance: up to 1.5%
Description
The fishermen threaded rod G A4 is a connecting element between the attachment point in the load-bearing element and the fastening element on the suspended or elevated element. It can be, for example, pipes or ventilation ducts. The threaded rod is made from high-quality steel.
This text is machine translated.
Features
A4 stainless steel for highly corrosive atmosphere