• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10006861 ICK S 32 x 32 x 20 Heat sink 3.7 K/W (L x W x H) 32.7 x 32.7 x 20 mm

1/2
Image similar
Product type
Heat sink
Thermal resistance R(th)
3.7 K/W
Material
Aluminium
Length
32.7 mm
Width
32.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 10.99
-9 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round heat sink ICK S

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10006861 ICK S 32 x 32 x 20 Heat sink 3.7 K/W (L x W x H) 32.7 x 32.7 x 20 mm

Technical specifications

  • Mounting: with adhesive film or clip
Product type

Heat sink

Type

ICK S 32 x 32 x 20

Thermal resistance R(th)

3.7 K/W

Material

Aluminium

Length

32.7 mm

Width

32.7 mm

Height

20 mm

Dim

(L x W x H) 32.7 x 32.7 x 20 mm

RoHS-compliant

Yes

Type

ICK S 32X32X20

Documents & Downloads

Datasheet

Datasheet 181190 Fischer Elektronik 10006861 ICK S 32 x 32 x 20 Heat sink 3.7 K/W (L x W x H) 32.7 x 32.7 x 20 mm

User & Safety Instructions

User & Safety Instructions 181190 Fischer Elektronik 10006861 ICK S 32 x 32 x 20 Heat sink 3.7 K/W (L x W x H) 32.7 x 32.7 x 20 mm

Description

Round heat sink with outstanding heat conductivity characteristics by material alloy and homogeneous arrangement of material Uniform distribution of heat in the base and in spike in direction of heat flow

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)