• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10006891 ICK S R 50 x 20 Heat sink (pins) 8.55 K/W (Ø x H) 50 mm x 20 mm

1/2
Product type
Heat sink (pins)
Thermal resistance R(th)
8.55 K/W
Material
Aluminium
Height
20 mm
(Ø)
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 13.99
-29 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pen heatsink R ICK S

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10006891 ICK S R 50 x 20 Heat sink (pins) 8.55 K/W (Ø x H) 50 mm x 20 mm

Technical specifications

Product type

Heat sink (pins)

Type

ICK S R 50 x 20

Thermal resistance R(th)

8.55 K/W

Material

Aluminium

Height

20 mm

(Ø)

50 mm

Dim

(Ø x H) 50 mm x 20 mm

RoHS-compliant

Yes

Type

ICK R S 50x20

Documents & Downloads

Datasheet

Datasheet 181201 Fischer Elektronik 10006891 ICK S R 50 x 20 Heat sink (pins) 8.55 K/W (Ø x H) 50 mm x 20 mm

User & Safety Instructions

User & Safety Instructions 181201 Fischer Elektronik 10006891 ICK S R 50 x 20 Heat sink (pins) 8.55 K/W (Ø x H) 50 mm x 20 mm

Description

Pin heat sink with superior thermal conductivity of alloy material and homogeneous material arrangement. Even heat distribution in the base and the pins in the direction of heat flow.

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)