• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10021503 SK 572 50 SA LED heat sink 1.22 K/W (Ø x H) 85 mm x 50 mm

Image similar
Product type
LED heat sink
Thermal resistance R(th)
1.22 K/W
Material
Aluminium
Height
50 mm
(Ø)
85 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 22.99 / piece)
€ 45.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10021503 SK 572 50 SA LED heat sink 1.22 K/W (Ø x H) 85 mm x 50 mm

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10021503 SK 572 50 SA LED heat sink 1.22 K/W (Ø x H) 85 mm x 50 mm

Technical specifications

Product type

LED heat sink

Type

SK 572 50 SA

Factory colour

Black

Thermal resistance R(th)

1.22 K/W

Material

Aluminium

Material properties

anodised

Height

50 mm

(Ø)

85 mm

Dim

(Ø x H) 85 mm x 50 mm

RoHS-compliant

Yes

Material (details)

Black anodised aluminium

Type

SK 572 50 SA

Documents & Downloads

Datasheet

Datasheet 188090 Fischer Elektronik 10021503 SK 572 50 SA LED heat sink 1.22 K/W (Ø x H) 85 mm x 50 mm

User & Safety Instructions

User & Safety Instructions 188090 Fischer Elektronik 10021503 SK 572 50 SA LED heat sink 1.22 K/W (Ø x H) 85 mm x 50 mm

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)