
1/2
Image similar


Power strip, straight
SIL socket (standard)
1
36
36
2.54 mm
Black
125 V AC
3 A
3 A
Tin plated
Copper alloy
PPS
3.30 mm
Yes
(L x W x H) 91.44 x 11.3 x 2.5 mm
Perpendicular (to the PCB)
10025486
No
1 pc(s)
11.3 mm
2.5 mm
91.44 mm
Yes
+200 °C
-40 °C
BL 1 36 Z
Datasheet 736765 Fischer Elektronik 10025486
User & Safety Instructions 736765 Fischer Elektronik 10025486