• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10034943 FK 202 SA CB Heat sink (rods) 8 K/W (L x W x H) 45 x 45 x 12.7 mm TO 3, TO 55, SOT 9, SOT 32

1/2
Image similar
Product type
Heat sink (rods)
Suitable for
TO 3
TO 55
SOT 9
SOT 32
TO 220
Thermal resistance R(th)
8 K/W
Material
Aluminium
Length
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finger heat sink

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10034943 FK 202 SA CB Heat sink (rods) 8 K/W (L x W x H) 45 x 45 x 12.7 mm TO 3, TO 55, SOT 9, SOT 32

Technical specifications

Product type

Heat sink (rods)

Type

FK 202 SA CB

Features

with pre-drilled holes

Suitable for

TO 3

TO 55

SOT 9

SOT 32

TO 220

Factory colour

Black

Thermal resistance R(th)

8 K/W

Material

Aluminium

Material properties

anodised

Length

45 mm

Width

45 mm

Height

12.7 mm

Dim

(L x W x H) 45 x 45 x 12.7 mm

RoHS-compliant

Yes

Material (details)

Black anodised aluminium

Type

FK 202 SA-CB

Documents & Downloads

Datasheet

Datasheet 187925 Fischer Elektronik 10034943 FK 202 SA CB Heat sink (rods) 8 K/W (L x W x H) 45 x 45 x 12.7 mm TO 3, TO 55, SOT 9, SOT 32

User & Safety Instructions

User & Safety Instructions 187925 Fischer Elektronik 10034943 FK 202 SA CB Heat sink (rods) 8 K/W (L x W x H) 45 x 45 x 12.7 mm TO 3, TO 55, SOT 9, SOT 32

Description

Features

  • with combi punching

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

What kind of Heat Sinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)