• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10035051 FK 251 6 LF PAK Heat sink 32 K/W (L x W x H) 13 x 15 x 6.5 mm DPAK, LF-PAK

1/2
Product type
Heat sink
Suitable for
DPAK
LF-PAK
Thermal resistance R(th)
32 K/W
Material
Copper
Length
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.79 / piece)
€ 179.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper heat sink FK251

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10035051 FK 251 6 LF PAK Heat sink 32 K/W (L x W x H) 13 x 15 x 6.5 mm DPAK, LF-PAK

Technical specifications

  • Material thickness 0.6 mm
Product type

Heat sink

Type

FK 251 6 LF PAK

Features

Solderable surface

Suitable for

DPAK

LF-PAK

Thermal resistance R(th)

32 K/W

Material

Copper

Length

13 mm

Width

15 mm

Height

6.5 mm

Dim

(L x W x H) 13 x 15 x 6.5 mm

RoHS-compliant

Yes

Material (details)

Copper

Type

FK 251 06 LF PAK

Documents & Downloads

Datasheet

Datasheet 181114 Fischer Elektronik 10035051 FK 251 6 LF PAK Heat sink 32 K/W (L x W x H) 13 x 15 x 6.5 mm DPAK, LF-PAK

User & Safety Instructions

User & Safety Instructions 181114 Fischer Elektronik 10035051 FK 251 6 LF PAK Heat sink 32 K/W (L x W x H) 13 x 15 x 6.5 mm DPAK, LF-PAK

Description

Copper heat sink with extraordinary heat conductivity Direct mounting of conducting board by solder-able surface

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)