
Highlights & Details
Heat sink ICK BGA
Our service for you
Technical specifications
- Product type
Heat sink
- Type
ICK BGA 27 x 27 x 22
- Factory colour
Black
- Thermal resistance R(th)
13.5 K/W
- Material
Aluminium
- Material properties
anodised
- Length
27 mm
- Width
27 mm
- Height
22 mm
- Dim
(L x W x H) 27 x 27 x 22 mm
- RoHS-compliant
Yes
- Type
ICK BGA 27X27X22
Documents & Downloads
Datasheet
Datasheet 181181 Fischer Elektronik 10037032 ICK BGA 27 x 27 x 22 Heat sink 13.5 K/W (L x W x H) 27 x 27 x 22 mm
User & Safety Instructions
User & Safety Instructions 181181 Fischer Elektronik 10037032 ICK BGA 27 x 27 x 22 Heat sink 13.5 K/W (L x W x H) 27 x 27 x 22 mm
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 16.98*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























