
Highlights & Details
Heat sink ICK BGA
Our service for you
Technical specifications
- Product type
Heat sink
- Type
ICK BGA 35 x 35 x 10
- Factory colour
Black
- Thermal resistance R(th)
15.7 K/W
- Material
Aluminium
- Material properties
anodised
- Length
35 mm
- Width
35 mm
- Height
10 mm
- Dim
(L x W x H) 35 x 35 x 10 mm
- RoHS-compliant
Yes
- Type
ICK BGA 35X35X10
Documents & Downloads
Datasheet
Datasheet 181183 Fischer Elektronik 10037036 ICK BGA 35 x 35 x 10 Heat sink 15.7 K/W (L x W x H) 35 x 35 x 10 mm
User & Safety Instructions
User & Safety Instructions 181183 Fischer Elektronik 10037036 ICK BGA 35 x 35 x 10 Heat sink 15.7 K/W (L x W x H) 35 x 35 x 10 mm
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 10.68€ 8.98*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























