
Highlights & Details
Heat sink ICK BGA
Our service for you
Technical specifications
- Product type
Heat sink
- Type
ICK BGA 40 x 40 x 10
- Factory colour
Black
- Thermal resistance R(th)
13.8 K/W
- Material
Aluminium
- Material properties
anodised
- Length
40 mm
- Width
40 mm
- Height
10 mm
- Dim
(L x W x H) 40 x 40 x 10 mm
- RoHS-compliant
Yes
- Type
ICK BGA 40X40X10
Documents & Downloads
Datasheet
Datasheet 181184 Fischer Elektronik 10037040 ICK BGA 40 x 40 x 10 Heat sink 13.8 K/W (L x W x H) 40 x 40 x 10 mm
User & Safety Instructions
User & Safety Instructions 181184 Fischer Elektronik 10037040 ICK BGA 40 x 40 x 10 Heat sink 13.8 K/W (L x W x H) 40 x 40 x 10 mm
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 12.98*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























