
Highlights & Details
Heat sink ICK PGA
Our service for you
Technical specifications
- Product type
Heat sink
- Type
ICK PGA 11 x 11
- Factory colour
Black
- Thermal resistance R(th)
10.9 K/W
- Material
Aluminium
- Material properties
anodised
- Length
27.95 mm
- Width
24.76 mm
- Height
15.24 mm
- Dim
(L x W x H) 27.95 x 24.76 x 15.24 mm
- RoHS-compliant
Yes
- Type
ICK PGA 11 X 11
Documents & Downloads
Datasheet
Datasheet 188168 Fischer Elektronik 10037092 ICK PGA 11 x 11 Heat sink 10.9 K/W (L x W x H) 27.95 x 24.76 x 15.24 mm
User & Safety Instructions
User & Safety Instructions 188168 Fischer Elektronik 10037092 ICK PGA 11 x 11 Heat sink 10.9 K/W (L x W x H) 27.95 x 24.76 x 15.24 mm
Description
Scope of delivery
- Heat Sinks
Frequently Bought Together
(*All information is plus legal VAT)€ 12.48*
What kind of Heat Sinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























