1/2
Image similar

Pin strip, right angle
Pin strip (standard)
1
36
36
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Tin plated
Copper alloy
PA 4.6, GF
0.635 mm
10.80 mm
3 mm
No
(L x W x H) 91.44 x 15.1 x 5.5 mm
10053058
No
1 pc(s)
C 10.8 mm
15.1 mm
5.5 mm
91.44 mm
Yes
+163 °C
-40 °C
SL 18 108 36 Z
Datasheet 739160 Fischer Elektronik 10053058
User & Safety Instructions 739160 Fischer Elektronik 10053058