• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10063360

1/2
Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
20
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik 10063360

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 20

Our service for you

  • Symbol image for Fischer Elektronik 10063360
  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

1

Pins per row

20

Total number of pins

20

CS

2 mm

Connection

SMD

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

250 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Partially gold plated

Contact material

Copper alloy

Case material

PA 4.6, GF

Pin length (receptacle)

4.50 mm

Pin length (PCB)

2.30 mm

Separable

No

Dim

(L x W x H) 40 x 6.5 x 4.6 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10063360

Industrial packaging

No

Content

1 pc(s)

Dimensions

A x B x C 6.5 x 4.6 x 4.5 mm

Width

6.5 mm

Height

4.6 mm

Length

40 mm

RoHS-compliant

Yes

Max. temperature

+163 °C

Min. temperature

-40 °C

Type

SLY 7 SMD 045 20 S

Documents & Downloads

Datasheet

Datasheet 734734 Fischer Elektronik 10063360

User & Safety Instructions

User & Safety Instructions 734734 Fischer Elektronik 10063360

More interesting products

(*All information is plus legal VAT)