• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10134610 SK 641 84 SA Fin heat sink 5.9 K/W (L x W x H) 84 x 40 x 56 mm

Product type
Fin heat sink
Thermal resistance R(th)
5.9 K/W
Material
Aluminium
Length
84 mm
Width
40 mm
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 11.99 / piece)
€ 35.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik extruded heatsink for holding spring assembly SK 641/84SA

  • Profile pressed thread

Technical specifications

  • Base thickness: 8 mm
Product type

Fin heat sink

Type

SK 641 84 SA

Factory colour

Black

Thermal resistance R(th)

5.9 K/W

Material

Aluminium

Material properties

anodised

Length

84 mm

Width

40 mm

Height

56 mm

Dim

(L x W x H) 84 x 40 x 56 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621552 Fischer Elektronik 10134610 SK 641 84 SA Fin heat sink 5.9 K/W (L x W x H) 84 x 40 x 56 mm

Description

Extruded heatsink for snap-in transistor retaining spring.

This text is machine translated.

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)