• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik Pin strip (standard) No. of rows: 1 10051712 10 pc(s)

Product type
Pin strip (standard)
No. of rows
1
Total number of pins
4
CS
2.54 mm
Pin shape
Rectangular
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.10 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MULTI-PIN CONNECTOR SL 15 SMD 107 4 S P

  • Content 10 pc(s)
  • No. of rows 1

Our service for you

Technical specifications

  • Number of poles occupied: 4
  • Connection type: Soldering
  • Mounting method push-pull
  • Locking layer (pin): Nickel
  • Surface soldering area: Tin-plated
  • Layer thickness of plug area 0.20 µm
  • Layer thickness of soldering range 4.0 - 6.0 µm
  • Cover: Not sheathed
  • Flammability class UL 94 V-0
Product type

Pin strip (standard)

No. of rows

1

Total number of pins

4

CS

2.54 mm

Connection

SMD

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

250 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Bronze

Case material

PA 4.6, GF

Dim

(L x W x H) 5.08 x 6.3 x 16.7 mm

Manufacturer part #

10051712

Content

10 pc(s)

Width

6.3 mm

Height

16.7 mm

Length

5.08 mm

RoHS-compliant

Yes

Max. temperature

163 °C

Min. temperature

-40 °C

Type

SL 15 SMD 107 4 S P

Documents & Downloads

Datasheet

Datasheet 3240702 Fischer Elektronik Pin strip (standard) No. of rows: 1 10051712 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3240702 Fischer Elektronik Pin strip (standard) No. of rows: 1 10051712 10 pc(s)

More interesting products

(*All information is plus legal VAT)