• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik Pin strip (standard) No. of rows: 2 10062336 10 pc(s)

Product type
Pin strip (standard)
No. of rows
2
Total number of pins
10
CS
2 mm
Pin shape
Rectangular
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

250 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.30 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 10 pc(s)
  • No. of rows 2

Our service for you

Technical specifications

Product type

Pin strip (standard)

No. of rows

2

Total number of pins

10

CS

2 mm

Connection

THT

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

100 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Bronze

Case material

PA 4.6, GF

Dim

(L x W x H) 10 x 4 x 8.1 mm

Manufacturer part #

10062336

Content

10 pc(s)

Width

4 mm

Height

8.1 mm

Length

10 mm

RoHS-compliant

Yes

Max. temperature

163 °C

Min. temperature

-40 °C

Type

SLY 2 081 10 G

Documents & Downloads

Datasheet

Datasheet 3251176 Fischer Elektronik Pin strip (standard) No. of rows: 2 10062336 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3251176 Fischer Elektronik Pin strip (standard) No. of rows: 2 10062336 10 pc(s)

More interesting products

(*All information is plus legal VAT)