• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik Pin strip (standard) No. of rows: 2 SLVW709212Z 10 pc(s)

Product type
Pin strip (standard)
No. of rows
2
Total number of pins
12
CS
1.27 mm
Pin shape
Rectangular
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.70 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 10 pc(s)
  • No. of rows 2

Our service for you

Technical specifications

Product type

Pin strip (standard)

No. of rows

2

Total number of pins

12

CS

1.27 mm

Connection

THT

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

125 V AC

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Contact surface

Tin plated

Contact material

Brass

Case material

PA 4.6, GF

Dim

(L x W x H) 7.62 x 2.5 x 14.7 mm

Manufacturer part #

SLVW709212Z

Content

10 pc(s)

Width

2.5 mm

Height

14.7 mm

Length

7.62 mm

RoHS-compliant

Yes

Max. temperature

163 °C

Min. temperature

-40 °C

Type

SLV W 7 092 12 Z

Documents & Downloads

Datasheet

Datasheet 3261731 Fischer Elektronik Pin strip (standard) No. of rows: 2 SLVW709212Z 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3261731 Fischer Elektronik Pin strip (standard) No. of rows: 2 SLVW709212Z 10 pc(s)

More interesting products

(*All information is plus legal VAT)