• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik SIL socket (standard) No. of rows: 2 10026584 10 pc(s)

Product type
SIL socket (standard)
No. of rows
2
Total number of pins
18
CS
2.54 mm
Connection
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.50 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket terminal strip BL 4 18 G

  • Content 10 pc(s)
  • No. of rows 2

Our service for you

Technical specifications

  • Number of poles occupied: 18
  • Series distance 2.54 mm
  • Connection type: Soldering
  • Contact material contact sleeve/fork (post): Bronze
  • Surface contact sleeve/fork (post): Gold-plated
  • Coating (alloy): Nickel
  • Layer thickness of inner spring contact (Matting): 0.2 µm
  • Layer thickness contact sleeve/fork (post): 0.2 µm
  • Flammability class UL 94 V-0
Product type

SIL socket (standard)

No. of rows

2

Total number of pins

18

CS

2.54 mm

Connection

THT

Nominal voltage

125 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Bronze

Dim

(L x W x H) 22.86 x 8.6 x 11.94 mm

Manufacturer part #

10026584

Content

10 pc(s)

Width

8.6 mm

Height

11.94 mm

Length

22.86 mm

RoHS-compliant

Yes

Max. temperature

200 °C

Min. temperature

-40 °C

Type

BL 4 18 G

Documents & Downloads

Datasheet

Datasheet 3223452 Fischer Elektronik SIL socket (standard) No. of rows: 2 10026584 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3223452 Fischer Elektronik SIL socket (standard) No. of rows: 2 10026584 10 pc(s)

More interesting products

(*All information is plus legal VAT)